
100A330JW150XT | |
|---|---|
DigiKey Part Number | 478-100A330JW150XTTR-ND - Tape & Reel (TR) 478-100A330JW150XTCT-ND - Cut Tape (CT) 478-100A330JW150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A330JW150XT |
Description | CAP CER 33PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A330JW150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹411.88000 | ₹411.88 |
| 10 | ₹294.56100 | ₹2,945.61 |
| 50 | ₹247.74420 | ₹12,387.21 |
| 100 | ₹233.25390 | ₹23,325.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹208.72732 | ₹1,04,363.66 |
| 1,000 | ₹201.13080 | ₹2,01,130.80 |
| 1,500 | ₹197.32508 | ₹2,95,987.62 |
| 2,500 | ₹193.10599 | ₹4,82,764.97 |
| 3,500 | ₹190.63965 | ₹6,67,238.77 |