33 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A330JW150XT

DigiKey Part Number
478-100A330JW150XTTR-ND - Tape & Reel (TR)
478-100A330JW150XTCT-ND - Cut Tape (CT)
478-100A330JW150XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A330JW150XT
Description
CAP CER 33PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A330JW150XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,701
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹411.88000₹411.88
10₹294.56100₹2,945.61
50₹247.74420₹12,387.21
100₹233.25390₹23,325.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹208.72732₹1,04,363.66
1,000₹201.13080₹2,01,130.80
1,500₹197.32508₹2,95,987.62
2,500₹193.10599₹4,82,764.97
3,500₹190.63965₹6,67,238.77
Manufacturers Standard Package