
100A390GT150XT | |
|---|---|
DigiKey Part Number | 478-100A390GT150XTTR-ND - Tape & Reel (TR) 478-100A390GT150XTCT-ND - Cut Tape (CT) 478-100A390GT150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A390GT150XT |
Description | CAP CER 39PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A390GT150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹246.01000 | ₹246.01 |
| 10 | ₹169.13300 | ₹1,691.33 |
| 50 | ₹138.58620 | ₹6,929.31 |
| 100 | ₹129.14650 | ₹12,914.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹113.18186 | ₹56,590.93 |
| 1,000 | ₹108.23833 | ₹1,08,238.33 |
| 1,500 | ₹105.76176 | ₹1,58,642.64 |
| 2,500 | ₹103.01638 | ₹2,57,540.95 |
| 3,500 | ₹101.41139 | ₹3,54,939.86 |
| 5,000 | ₹99.86725 | ₹4,99,336.25 |