39 pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A390GT150XT

DigiKey Part Number
478-100A390GT150XTTR-ND - Tape & Reel (TR)
478-100A390GT150XTCT-ND - Cut Tape (CT)
478-100A390GT150XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A390GT150XT
Description
CAP CER 39PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 pF ±2% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A390GT150XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,904
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹246.01000₹246.01
10₹169.13300₹1,691.33
50₹138.58620₹6,929.31
100₹129.14650₹12,914.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹113.18186₹56,590.93
1,000₹108.23833₹1,08,238.33
1,500₹105.76176₹1,58,642.64
2,500₹103.01638₹2,57,540.95
3,500₹101.41139₹3,54,939.86
5,000₹99.86725₹4,99,336.25
Manufacturers Standard Package