
100A390JW150XT | |
|---|---|
DigiKey Part Number | 478-100A390JW150XTTR-ND - Tape & Reel (TR) 478-100A390JW150XTCT-ND - Cut Tape (CT) 478-100A390JW150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A390JW150XT |
Description | CAP CER 39PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A390JW150XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹389.52000 | ₹389.52 |
| 10 | ₹276.85600 | ₹2,768.56 |
| 50 | ₹232.16360 | ₹11,608.18 |
| 100 | ₹218.35340 | ₹21,835.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹194.96374 | ₹97,481.87 |
| 1,000 | ₹187.72133 | ₹1,87,721.33 |
| 1,500 | ₹184.09267 | ₹2,76,139.01 |
| 2,500 | ₹180.06853 | ₹4,50,171.33 |
| 3,500 | ₹177.71635 | ₹6,22,007.22 |
| 5,000 | ₹175.45265 | ₹8,77,263.25 |