6.8 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100A6R8CT150XT

DigiKey Part Number
1284-1414-2-ND - Tape & Reel (TR)
1284-1414-1-ND - Cut Tape (CT)
1284-1414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100A6R8CT150XT
Description
CAP CER 6.8PF 150V P90 0505
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100A6R8CT150XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,361
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹691.44000₹691.44
10₹513.26800₹5,132.68
50₹442.11160₹22,105.58
100₹420.07320₹42,007.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹382.77826₹1,91,389.13
1,000₹371.22041₹3,71,220.41
1,500₹365.42890₹5,48,143.35
2,500₹359.00950₹8,97,523.75
Manufacturers Standard Package