
100B102JT50XT1K | |
|---|---|
DigiKey Part Number | 1284-100B102JT50XT1KTR-ND - Tape & Reel (TR) 1284-100B102JT50XT1KCT-ND - Cut Tape (CT) 1284-100B102JT50XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B102JT50XT1K |
Description | CAP CER 1000PF 50V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B102JT50XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,595.34000 | ₹1,595.34 |
| 10 | ₹1,252.97900 | ₹12,529.79 |
| 50 | ₹1,116.05140 | ₹55,802.57 |
| 100 | ₹1,082.05720 | ₹1,08,205.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹979.51346 | ₹9,79,513.46 |