
100B110FWN500XT | |
|---|---|
DigiKey Part Number | 478-100B110FWN500XT-ND |
Manufacturer | |
Manufacturer Product Number | 100B110FWN500XT |
Description | 100B SERIES PORCELAIN SUPERCHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹744.56000 | ₹744.56 |
| 10 | ₹555.01600 | ₹5,550.16 |
| 50 | ₹479.60980 | ₹23,980.49 |
| 100 | ₹456.24800 | ₹45,624.80 |
| 500 | ₹416.70916 | ₹2,08,354.58 |
| 1,000 | ₹404.45799 | ₹4,04,457.99 |