
100B201JW300XT | |
|---|---|
DigiKey Part Number | 478-100B201JW300XTTR-ND - Tape & Reel (TR) 478-100B201JW300XTCT-ND - Cut Tape (CT) 478-100B201JW300XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B201JW300XT |
Description | CAP CER 200PF 300V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 300V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B201JW300XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹484.57000 | ₹484.57 |
| 10 | ₹350.75200 | ₹3,507.52 |
| 50 | ₹297.26340 | ₹14,863.17 |
| 100 | ₹280.71350 | ₹28,071.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹252.71112 | ₹1,26,355.56 |
| 1,000 | ₹244.03456 | ₹2,44,034.56 |
| 1,500 | ₹239.68806 | ₹3,59,532.09 |
| 2,500 | ₹234.86935 | ₹5,87,173.38 |
| 3,500 | ₹232.05178 | ₹8,12,181.23 |