33 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B330JW500XT1K

DigiKey Part Number
1284-100B330JW500XT1KTR-ND - Tape & Reel (TR)
1284-100B330JW500XT1KCT-ND - Cut Tape (CT)
1284-100B330JW500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B330JW500XT1K
Description
CAP CER 33PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B330JW500XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,041
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹552.59000₹552.59
10₹403.49500₹4,034.95
50₹344.02400₹17,201.20
100₹325.62920₹32,562.92
500₹296.36502₹1,48,182.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹284.84817₹2,84,848.17
2,000₹276.90407₹5,53,808.14
3,000₹272.92160₹8,18,764.80
Manufacturers Standard Package