
100B820JT500XT | |
|---|---|
DigiKey Part Number | 478-100B820JT500XTTR-ND - Tape & Reel (TR) 478-100B820JT500XTCT-ND - Cut Tape (CT) 478-100B820JT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B820JT500XT |
Description | CAP CER 82PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹697.96000 | ₹697.96 |
| 10 | ₹518.11400 | ₹5,181.14 |
| 50 | ₹446.45420 | ₹22,322.71 |
| 100 | ₹424.25720 | ₹42,425.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹422.95820 | ₹2,11,479.10 |
| 1,000 | ₹410.58311 | ₹4,10,583.11 |
| 1,500 | ₹404.38189 | ₹6,06,572.83 |