
100E471JW2500XJ24 | |
|---|---|
DigiKey Part Number | 478-100E471JW2500XJ24-ND |
Manufacturer | |
Manufacturer Product Number | 100E471JW2500XJ24 |
Description | CAP CER 470PF 2.5KV P90 3838 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2500V (2.5kV) Ceramic Capacitor P90 3838 (9797 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100E471JW2500XJ24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3838 (9797 Metric) | |
Size / Dimension | 0.380" L x 0.380" W (9.65mm x 9.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,374.15000 | ₹4,374.15 |
| 24 | ₹3,467.95583 | ₹83,230.94 |
| 72 | ₹3,300.86819 | ₹2,37,662.51 |
| 120 | ₹3,239.02108 | ₹3,88,682.53 |