Image for 108457032005025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108457032005025

DigiKey Part Number
108457032005025-ND
Manufacturer
Manufacturer Product Number
108457032005025
Description
CONN DIN HDR 32POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Header, Male Pins Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
32
Number of Positions Loaded
-
Pitch
-
Style
-
Mounting Type
Surface Mount
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-65°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,000₹404.19428₹12,12,582.84