
108477032006025 | |
|---|---|
DigiKey Part Number | 108477032006025-ND |
Manufacturer | |
Manufacturer Product Number | 108477032006025 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q/2 (1/2 Q) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -65°C ~ 125°C | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,564 | ₹303.20591 | ₹10,80,625.86 |