
109157015001006 | |
|---|---|
DigiKey Part Number | 478-4507-ND |
Manufacturer | |
Manufacturer Product Number | 109157015001006 |
Description | CONN MULTI-PURP PLUG 16POS STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 (15 + 1 Coax) Position Multi-Purpose Plug Connector Solder Cup Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 16 (15 + 1 Coax) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Features | Sprung Contacts | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,160 | ₹4,611.86833 | ₹53,49,767.26 |


