
12061C103K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31BR72A103KTTR-ND - Tape & Reel (TR) 478-KAF31BR72A103KTCT-ND - Cut Tape (CT) 478-KAF31BR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C103K4Z2A |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C103K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.95300 | ₹129.53 |
| 50 | ₹9.33720 | ₹466.86 |
| 100 | ₹8.21900 | ₹821.90 |
| 500 | ₹6.33478 | ₹3,167.39 |
| 1,000 | ₹5.75330 | ₹5,753.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.51871 | ₹22,074.84 |
| 8,000 | ₹5.16553 | ₹41,324.24 |
| 12,000 | ₹4.98864 | ₹59,863.68 |
| 20,000 | ₹4.79260 | ₹95,852.00 |
| 28,000 | ₹4.67800 | ₹1,30,984.00 |
| 40,000 | ₹4.56784 | ₹1,82,713.60 |