
12061C103M4T2A | |
---|---|
DigiKey Part Number | 478-KAM31BR72A103MTTR-ND - Tape & Reel (TR) 478-KAM31BR72A103MTCT-ND - Cut Tape (CT) 478-KAM31BR72A103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C103M4T2A |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C103M4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.07000 | ₹23.07 |
10 | ₹13.57700 | ₹135.77 |
50 | ₹9.85020 | ₹492.51 |
100 | ₹8.69650 | ₹869.65 |
500 | ₹6.75134 | ₹3,375.67 |
1,000 | ₹6.15234 | ₹6,152.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹5.36012 | ₹21,440.48 |