
12065C105K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31GR71H105KUTR-ND - Tape & Reel (TR) 478-KAF31GR71H105KUCT-ND - Cut Tape (CT) 478-KAF31GR71H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105K4Z2A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C105K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.66900 | ₹236.69 |
| 50 | ₹17.53760 | ₹876.88 |
| 100 | ₹15.64590 | ₹1,564.59 |
| 500 | ₹12.47016 | ₹6,235.08 |
| 1,000 | ₹11.48797 | ₹11,487.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.68098 | ₹21,361.96 |
| 4,000 | ₹10.01726 | ₹40,069.04 |
| 6,000 | ₹9.68482 | ₹58,108.92 |
| 10,000 | ₹9.31646 | ₹93,164.60 |
| 14,000 | ₹9.10114 | ₹1,27,415.96 |
| 20,000 | ₹8.89395 | ₹1,77,879.00 |