
12065C105M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31GR71H105MUTR-ND - Tape & Reel (TR) 478-KAF31GR71H105MUCT-ND - Cut Tape (CT) 478-KAF31GR71H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105M4Z2A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.01700 | ₹230.17 |
| 50 | ₹16.99720 | ₹849.86 |
| 100 | ₹15.17070 | ₹1,517.07 |
| 500 | ₹12.06572 | ₹6,032.86 |
| 1,000 | ₹11.10870 | ₹11,108.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.36450 | ₹22,729.00 |
| 4,000 | ₹10.66957 | ₹42,678.28 |
| 6,000 | ₹10.32159 | ₹61,929.54 |
| 10,000 | ₹9.93605 | ₹99,360.50 |
| 14,000 | ₹9.71065 | ₹1,35,949.10 |
| 20,000 | ₹9.49379 | ₹1,89,875.80 |