12065C122JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.97277
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31
Unit Price: ₹75.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹31.93065
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,236
Unit Price: ₹52.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹23.74053
Datasheet

Upgrade


KYOCERA AVX
In Stock: 918
Unit Price: ₹36.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹42.00010
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹15.35379
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹9.10171
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹23.63383
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹21.23746
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: ₹0.00000
Datasheet
1200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C122JAT2A

DigiKey Part Number
12065C122JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065C122JAT2A
Description
CAP CER 1200PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C122JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.28365₹21,134.60
Manufacturers Standard Package