
12065C223K4T2A | |
---|---|
DigiKey Part Number | 478-KAM31BR71H223KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H223KTCT-ND - Cut Tape (CT) 478-KAM31BR71H223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C223K4T2A |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C223K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹13.84300 | ₹138.43 |
50 | ₹10.02760 | ₹501.38 |
100 | ₹8.86510 | ₹886.51 |
500 | ₹6.88978 | ₹3,444.89 |
1,000 | ₹6.28102 | ₹6,281.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹5.84220 | ₹23,368.80 |
8,000 | ₹4.32308 | ₹34,584.64 |
12,000 | ₹4.25641 | ₹51,076.92 |
20,000 | ₹4.23330 | ₹84,666.00 |
28,000 | ₹4.17351 | ₹1,16,858.28 |
40,000 | ₹4.16002 | ₹1,66,400.80 |
48,000 | ₹4.15351 | ₹1,99,368.48 |
96,000 | ₹4.13103 | ₹3,96,578.88 |