
12065C272KAT2A | |
|---|---|
DigiKey Part Number | 478-1535-2-ND - Tape & Reel (TR) 478-1535-1-ND - Cut Tape (CT) 478-1535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C272KAT2A |
Description | CAP CER 2700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C272KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.32600 | ₹133.26 |
| 50 | ₹9.59820 | ₹479.91 |
| 100 | ₹8.46130 | ₹846.13 |
| 500 | ₹6.52862 | ₹3,264.31 |
| 1,000 | ₹5.93408 | ₹5,934.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.04346 | ₹20,173.84 |
| 8,000 | ₹4.71288 | ₹37,703.04 |
| 12,000 | ₹4.54748 | ₹54,569.76 |
| 20,000 | ₹4.36409 | ₹87,281.80 |
| 28,000 | ₹4.25694 | ₹1,19,194.32 |
| 40,000 | ₹4.15386 | ₹1,66,154.40 |