1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065G105ZAT2A

DigiKey Part Number
478-KGM31NV51H105ZUTR-ND - Tape & Reel (TR)
478-KGM31NV51H105ZUCT-ND - Cut Tape (CT)
478-KGM31NV51H105ZUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065G105ZAT2A
Description
CAP CER 1UF 50V Y5V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065G105ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,958
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹16.96000₹169.60
50₹12.31920₹615.96
100₹10.91210₹1,091.21
500₹8.53584₹4,267.92
1,000₹7.80246₹7,802.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.70427₹26,817.08
8,000₹6.29658₹50,372.64
12,000₹6.09250₹73,110.00
20,000₹5.86620₹1,17,324.00
28,000₹5.73393₹1,60,550.04
40,000₹5.60675₹2,24,270.00
Manufacturers Standard Package