100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

1206AC101KAT1A

DigiKey Part Number
478-2951-2-ND - Tape & Reel (TR)
478-2951-1-ND - Cut Tape (CT)
478-2951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206AC101KAT1A
Description
CAP CER 100PF 1KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206AC101KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,949
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹75.48000₹75.48
10₹47.43200₹474.32
50₹36.43580₹1,821.79
100₹33.04380₹3,304.38
500₹27.31654₹13,658.27
1,000₹25.54787₹25,547.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹22.89370₹91,574.80
8,000₹21.90710₹1,75,256.80
12,000₹21.41282₹2,56,953.84
20,000₹20.86495₹4,17,299.00
28,000₹20.54465₹5,75,250.20
40,000₹20.23650₹8,09,460.00
Manufacturers Standard Package