


1206GC101KAT1A | |
|---|---|
DigiKey Part Number | 478-3999-2-ND - Tape & Reel (TR) 478-3999-1-ND - Cut Tape (CT) 478-3999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC101KAT1A |
Description | CAP CER 100PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GC101KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.49400 | ₹164.94 |
| 50 | ₹12.02100 | ₹601.05 |
| 100 | ₹10.63250 | ₹1,063.25 |
| 500 | ₹8.30846 | ₹4,154.23 |
| 1,000 | ₹7.59093 | ₹7,590.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.34504 | ₹25,380.16 |
| 8,000 | ₹6.11638 | ₹48,931.04 |
| 12,000 | ₹5.91638 | ₹70,996.56 |
| 20,000 | ₹5.70205 | ₹1,14,041.00 |