
1206YD225MAT2A | |
---|---|
DigiKey Part Number | 478-KGM31HR51C225MUTR-ND - Tape & Reel (TR) 478-KGM31HR51C225MUCT-ND - Cut Tape (CT) 478-KGM31HR51C225MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YD225MAT2A |
Description | CAP CER 2.2UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YD225MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹101.16000 | ₹101.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹8.50706 | ₹17,014.12 |