12107A221JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹65.93772
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹35.05052
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹59.15112
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹116.25047
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹62.19187
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹116.25047
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹62.19187
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹35.05052
Datasheet
220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12107A221JAT2A

DigiKey Part Number
478-KGM32ECG2H221JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12107A221JAT2A
Description
CAP CER 220PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12107A221JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹46.72835₹1,86,913.40
Manufacturers Standard Package