0.018 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12107C183KAT2A

DigiKey Part Number
478-KGM32ER72H183KUTR-ND - Tape & Reel (TR)
478-KGM32ER72H183KUCT-ND - Cut Tape (CT)
478-KGM32ER72H183KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12107C183KAT2A
Description
CAP CER 0.018UF 500V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,527
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹102.50000₹102.50
10₹66.16200₹661.62
50₹51.73680₹2,586.84
100₹47.26390₹4,726.39
500₹39.73264₹19,866.32
1,000₹37.40206₹37,402.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹37.09735₹74,194.70
4,000₹35.46776₹1,41,871.04
6,000₹34.65168₹2,07,910.08
10,000₹33.74675₹3,37,467.50
14,000₹33.21768₹4,65,047.52
20,000₹32.70861₹6,54,172.20
Manufacturers Standard Package