
12107C183KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32ER72H183KUTR-ND - Tape & Reel (TR) 478-KGM32ER72H183KUCT-ND - Cut Tape (CT) 478-KGM32ER72H183KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107C183KAT2A |
Description | CAP CER 0.018UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹66.16200 | ₹661.62 |
| 50 | ₹51.73680 | ₹2,586.84 |
| 100 | ₹47.26390 | ₹4,726.39 |
| 500 | ₹39.73264 | ₹19,866.32 |
| 1,000 | ₹37.40206 | ₹37,402.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹37.09735 | ₹74,194.70 |
| 4,000 | ₹35.46776 | ₹1,41,871.04 |
| 6,000 | ₹34.65168 | ₹2,07,910.08 |
| 10,000 | ₹33.74675 | ₹3,37,467.50 |
| 14,000 | ₹33.21768 | ₹4,65,047.52 |
| 20,000 | ₹32.70861 | ₹6,54,172.20 |