
1210AC272KAT1A | |
|---|---|
DigiKey Part Number | 478-1210AC272KAT1ATR-ND - Tape & Reel (TR) 478-1210AC272KAT1ACT-ND - Cut Tape (CT) 478-1210AC272KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210AC272KAT1A |
Description | CAP CER 2700PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210AC272KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹58.61400 | ₹586.14 |
| 50 | ₹45.51200 | ₹2,275.60 |
| 100 | ₹41.47710 | ₹4,147.71 |
| 500 | ₹34.65774 | ₹17,328.87 |
| 1,000 | ₹32.54894 | ₹32,548.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹30.81382 | ₹61,627.64 |
| 4,000 | ₹29.38551 | ₹1,17,542.04 |
| 6,000 | ₹28.66992 | ₹1,72,019.52 |
| 10,000 | ₹27.87687 | ₹2,78,768.70 |
| 14,000 | ₹27.41299 | ₹3,83,781.86 |
| 20,000 | ₹26.96686 | ₹5,39,337.20 |