1210CC102KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2,829
Unit Price: ₹93.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹36.88721
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,073
Unit Price: ₹71.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,214
Unit Price: ₹71.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹31.25086
Datasheet

Similar


KYOCERA AVX
In Stock: 1,835
Unit Price: ₹106.23000
Datasheet

Direct


KEMET
In Stock: 4,824
Unit Price: ₹128.60000
Datasheet
1000 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210CC102KAT1A

DigiKey Part Number
1210CC102KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210CC102KAT1A
Description
CAP CER 1000PF 630V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210CC102KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹31.25086₹62,501.72
Manufacturers Standard Package