
1210GA101JAT1A | |
|---|---|
DigiKey Part Number | 478-4002-2-ND - Tape & Reel (TR) 478-4002-1-ND - Cut Tape (CT) 478-4002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GA101JAT1A |
Description | CAP CER 100PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GA101JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹370.88000 | ₹370.88 |
| 10 | ₹263.06400 | ₹2,630.64 |
| 50 | ₹220.08660 | ₹11,004.33 |
| 100 | ₹206.79840 | ₹20,679.84 |
| 500 | ₹184.31258 | ₹92,156.29 |
| 1,000 | ₹178.98794 | ₹1,78,987.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹36.88721 | ₹73,774.42 |
| 4,000 | ₹35.26438 | ₹1,41,057.52 |
| 6,000 | ₹34.45118 | ₹2,06,707.08 |
| 10,000 | ₹33.55013 | ₹3,35,501.30 |
| 14,000 | ₹33.02299 | ₹4,62,321.86 |
| 20,000 | ₹32.51595 | ₹6,50,319.00 |