Upgrade
Upgrade
Parametric Equivalent

1210GC221KAT1A | |
|---|---|
DigiKey Part Number | 478-1210GC221KAT1ATR-ND - Tape & Reel (TR) 478-1210GC221KAT1ACT-ND - Cut Tape (CT) 478-1210GC221KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC221KAT1A |
Description | CAP CER 220PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC221KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹59.35900 | ₹593.59 |
| 50 | ₹46.08980 | ₹2,304.49 |
| 100 | ₹42.01760 | ₹4,201.76 |
| 500 | ₹35.13298 | ₹17,566.49 |
| 1,000 | ₹33.00369 | ₹33,003.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹31.25086 | ₹62,501.72 |
| 4,000 | ₹29.80787 | ₹1,19,231.48 |
| 6,000 | ₹29.08522 | ₹1,74,511.32 |
| 10,000 | ₹28.28419 | ₹2,82,841.90 |
| 14,000 | ₹27.81562 | ₹3,89,418.68 |
| 20,000 | ₹27.36500 | ₹5,47,300.00 |

