0.1 µF ±10% 25V Ceramic Capacitor X7R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06123C104KAT2A

DigiKey Part Number
478-06123C104KAT2ATR-ND - Tape & Reel (TR)
478-06123C104KAT2ACT-ND - Cut Tape (CT)
478-06123C104KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06123C104KAT2A
Description
CAP CER 0.1UF 25V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,364
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹123.01000₹123.01
10₹80.60600₹806.06
50₹63.60880₹3,180.44
100₹58.37170₹5,837.17
500₹49.53208₹24,766.04
1,000₹46.79521₹46,795.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹42.68967₹1,70,758.68
8,000₹41.16247₹3,29,299.76
12,000₹40.39745₹4,84,769.40
20,000₹39.54940₹7,90,988.00
Manufacturers Standard Package