
1210GC332KAZ1A | |
|---|---|
DigiKey Part Number | 478-5964-2-ND - Tape & Reel (TR) 478-5964-1-ND - Cut Tape (CT) 478-5964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC332KAZ1A |
Description | CAP CER 3300PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC332KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹45.19500 | ₹451.95 |
| 50 | ₹34.60920 | ₹1,730.46 |
| 100 | ₹31.35710 | ₹3,135.71 |
| 500 | ₹25.85912 | ₹12,929.56 |
| 1,000 | ₹24.16033 | ₹24,160.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.76301 | ₹45,526.02 |
| 4,000 | ₹21.61240 | ₹86,449.60 |
| 6,000 | ₹21.03612 | ₹1,26,216.72 |
| 10,000 | ₹20.39748 | ₹2,03,974.80 |
| 14,000 | ₹20.02401 | ₹2,80,336.14 |
| 20,000 | ₹19.66476 | ₹3,93,295.20 |