
1210ZC106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71A106KUTR-ND - Tape & Reel (TR) 478-KGM32LR71A106KUCT-ND - Cut Tape (CT) 478-KGM32LR71A106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZC106KAT2A |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZC106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹75.48000 | ₹75.48 |
| 10 | ₹47.52500 | ₹475.25 |
| 50 | ₹36.49160 | ₹1,824.58 |
| 100 | ₹33.09970 | ₹3,309.97 |
| 500 | ₹27.36872 | ₹13,684.36 |
| 1,000 | ₹25.59726 | ₹25,597.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.13984 | ₹48,279.68 |
| 4,000 | ₹22.93960 | ₹91,758.40 |
| 6,000 | ₹22.33855 | ₹1,34,031.30 |
| 10,000 | ₹21.67236 | ₹2,16,723.60 |
| 14,000 | ₹21.28288 | ₹2,97,960.32 |
| 20,000 | ₹20.90810 | ₹4,18,162.00 |