
1210ZC476KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71A476KUTR-ND - Tape & Reel (TR) 478-KGM32LR71A476KUCT-ND - Cut Tape (CT) 478-KGM32LR71A476KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZC476KAT2A |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZC476KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 10 | ₹113.03500 | ₹1,130.35 |
| 50 | ₹90.74460 | ₹4,537.23 |
| 100 | ₹83.88600 | ₹8,388.60 |
| 500 | ₹72.27878 | ₹36,139.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹68.67808 | ₹68,678.08 |
| 2,000 | ₹65.72036 | ₹1,31,440.72 |
| 3,000 | ₹64.23901 | ₹1,92,717.03 |
| 5,000 | ₹62.59695 | ₹3,12,984.75 |
| 7,000 | ₹61.63668 | ₹4,31,456.76 |
| 10,000 | ₹60.71292 | ₹6,07,129.20 |