
1210ZG106ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32KV51A106ZUTR-ND - Tape & Reel (TR) 478-KGM32KV51A106ZUCT-ND - Cut Tape (CT) 478-KGM32KV51A106ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZG106ZAT2A |
Description | CAP CER 10UF 10V Y5V 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZG106ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹93.09300 | ₹930.93 |
| 50 | ₹74.06420 | ₹3,703.21 |
| 100 | ₹68.18420 | ₹6,818.42 |
| 500 | ₹58.24312 | ₹29,121.56 |
| 1,000 | ₹55.16704 | ₹55,167.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹46.07768 | ₹92,155.36 |
| 4,000 | ₹44.17902 | ₹1,76,716.08 |
| 6,000 | ₹43.22759 | ₹2,59,365.54 |
| 10,000 | ₹42.17310 | ₹4,21,731.00 |
| 14,000 | ₹41.55636 | ₹5,81,789.04 |
| 20,000 | ₹40.96335 | ₹8,19,267.00 |