Parametric Equivalent

1808CC393KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42CR72J393KYTR-ND - Tape & Reel (TR) 478-KGM42CR72J393KYCT-ND - Cut Tape (CT) 478-KGM42CR72J393KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808CC393KAT2A |
Description | CAP CER 0.039UF 630V X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹310.53116 | ₹1,55,265.58 |
