
1808HA101JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42CCG3U101JYTR-ND - Tape & Reel (TR) 478-KGM42CCG3U101JYCT-ND - Cut Tape (CT) 478-KGM42CCG3U101JYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HA101JAT2A |
Description | CAP CER 100PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹94.39700 | ₹943.97 |
| 50 | ₹75.16380 | ₹3,758.19 |
| 100 | ₹69.20920 | ₹6,920.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹59.15634 | ₹29,578.17 |
| 1,000 | ₹56.04579 | ₹56,045.79 |
| 1,500 | ₹54.48772 | ₹81,731.58 |
| 2,500 | ₹52.76117 | ₹1,31,902.92 |
| 3,500 | ₹51.75125 | ₹1,81,129.38 |
| 5,000 | ₹50.78003 | ₹2,53,900.15 |