
1808HA470JAT1A | |
|---|---|
DigiKey Part Number | 478-11991-2-ND - Tape & Reel (TR) 478-11991-1-ND - Cut Tape (CT) 478-11991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HA470JAT1A |
Description | CAP CER 47PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808HA470JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.87000 | ₹124.87 |
| 10 | ₹81.63100 | ₹816.31 |
| 50 | ₹64.50340 | ₹3,225.17 |
| 100 | ₹59.21970 | ₹5,921.97 |
| 500 | ₹50.27758 | ₹25,138.79 |
| 1,000 | ₹47.51181 | ₹47,511.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹45.23482 | ₹90,469.64 |
| 4,000 | ₹43.36084 | ₹1,73,443.36 |
| 6,000 | ₹42.42184 | ₹2,54,531.04 |
| 10,000 | ₹41.38073 | ₹4,13,807.30 |
| 14,000 | ₹40.77214 | ₹5,70,809.96 |
| 20,000 | ₹40.18646 | ₹8,03,729.20 |