1808HA470KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,299
Unit Price: ₹124.87000
Datasheet

Direct


TDK
In Stock: 203
Unit Price: ₹72.69000
Datasheet

Upgrade


KEMET
In Stock: 1,394
Unit Price: ₹256.26000
Datasheet

Upgrade


YAGEO
In Stock: 8,181
Unit Price: ₹82.00000
Datasheet

Similar


KEMET
In Stock: 1,754
Unit Price: ₹196.62000
Datasheet
47 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808HA470KAT1A

DigiKey Part Number
478-4723-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808HA470KAT1A
Description
CAP CER 47PF 3KV C0G/NP0 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808HA470KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹45.23482₹90,469.64
Manufacturers Standard Package