33 pF ±10% 4000V (4kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808JA330KAT1A

DigiKey Part Number
478-4726-2-ND - Tape & Reel (TR)
478-4726-1-ND - Cut Tape (CT)
478-4726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808JA330KAT1A
Description
CAP CER 33PF 4KV C0G/NP0 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±10% 4000V (4kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808JA330KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,195
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹99.71000₹99.71
10₹63.92600₹639.26
50₹49.85460₹2,492.73
100₹45.53070₹4,553.07
500₹38.20626₹19,103.13
1,000₹35.94091₹35,940.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹45.23482₹90,469.64
4,000₹43.36084₹1,73,443.36
6,000₹42.42184₹2,54,531.04
10,000₹41.38073₹4,13,807.30
14,000₹40.77214₹5,70,809.96
20,000₹40.18646₹8,03,729.20
Manufacturers Standard Package