
1808SC102KAT2A | |
---|---|
DigiKey Part Number | 478-1808SC102KAT2ATR-ND - Tape & Reel (TR) 478-1808SC102KAT2ACT-ND - Cut Tape (CT) 478-1808SC102KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808SC102KAT2A |
Description | CAP CER 1000PF 1.5KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹85.19000 | ₹85.19 |
10 | ₹54.30900 | ₹543.09 |
50 | ₹42.20480 | ₹2,110.24 |
100 | ₹38.47770 | ₹3,847.77 |
500 | ₹32.17002 | ₹16,085.01 |
1,000 | ₹30.22041 | ₹30,220.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹29.18748 | ₹58,374.96 |
4,000 | ₹27.83996 | ₹1,11,359.84 |
6,000 | ₹27.16494 | ₹1,62,989.64 |
10,000 | ₹26.41666 | ₹2,64,166.60 |
14,000 | ₹25.97914 | ₹3,63,707.96 |
20,000 | ₹25.55819 | ₹5,11,163.80 |
24,000 | ₹25.35886 | ₹6,08,612.64 |