KGM15ACG2A121GT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,103
Unit Price: ₹39.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹2.94114
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹17.83184
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹20.43103
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹17.46399
Datasheet

Direct


YAGEO
In Stock: 7,822
Unit Price: ₹15.84000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹10.00305
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.05650
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.64144
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.64144
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹20.43103
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.64144
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹20.43103
Datasheet

Upgrade


KEMET
In Stock: 495
Unit Price: ₹104.37000
Datasheet
120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A121GT

DigiKey Part Number
478-KGM15ACG2A121GTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A121GTCT-ND - Cut Tape (CT)
478-KGM15ACG2A121GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A121GT
Description
CAP CER 120PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A121GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹9.78500₹97.85
50₹6.95160₹347.58
100₹6.07570₹607.57
500₹4.61084₹2,305.42
1,000₹4.15889₹4,158.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.48329₹13,933.16
8,000₹3.23262₹25,860.96
12,000₹3.10713₹37,285.56
20,000₹2.96811₹59,362.20
28,000₹2.88687₹80,832.36
40,000₹2.80872₹1,12,348.80
Manufacturers Standard Package