


18121C103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR72A103KVTR-ND - Tape & Reel (TR) 478-KGM43AR72A103KVCT-ND - Cut Tape (CT) 478-KGM43AR72A103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C103KAT2A |
Description | CAP CER 10000PF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹42.02700 | ₹420.27 |
| 50 | ₹32.03740 | ₹1,601.87 |
| 100 | ₹28.98080 | ₹2,898.08 |
| 500 | ₹23.80902 | ₹11,904.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.21181 | ₹22,211.81 |
| 2,000 | ₹20.89696 | ₹41,793.92 |
| 3,000 | ₹20.23876 | ₹60,716.28 |
| 5,000 | ₹19.50942 | ₹97,547.10 |
| 7,000 | ₹19.08290 | ₹1,33,580.30 |
| 10,000 | ₹18.67270 | ₹1,86,727.00 |