18121C104JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹33.31477
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹29.25736
Datasheet

Direct


KEMET
In Stock: 788
Unit Price: ₹114.47000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹51.28373
Datasheet

Upgrade


KEMET
In Stock: 1,619
Unit Price: ₹116.25000
Datasheet

Similar


KEMET
In Stock: 370
Unit Price: ₹818.18000
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

18121C104JAT2A

DigiKey Part Number
478-KGM43BR72A104JVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18121C104JAT2A
Description
CAP CER 0.1UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹33.31477₹33,314.77
Manufacturers Standard Package