


18121C334MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BR72A334MVTR-ND - Tape & Reel (TR) 478-KGM43BR72A334MVCT-ND - Cut Tape (CT) 478-KGM43BR72A334MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C334MAT2A |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C334MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹77.34400 | ₹773.44 |
| 50 | ₹60.90640 | ₹3,045.32 |
| 100 | ₹55.83710 | ₹5,583.71 |
| 500 | ₹47.28816 | ₹23,644.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹44.64262 | ₹44,642.62 |
| 2,000 | ₹42.46486 | ₹84,929.72 |
| 3,000 | ₹41.37396 | ₹1,24,121.88 |
| 5,000 | ₹40.16503 | ₹2,00,825.15 |
| 7,000 | ₹39.45828 | ₹2,76,207.96 |
| 10,000 | ₹38.77833 | ₹3,87,783.30 |