


18121C394KAT2A | |
---|---|
DigiKey Part Number | 478-11996-2-ND - Tape & Reel (TR) 478-11996-1-ND - Cut Tape (CT) 478-11996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C394KAT2A |
Description | CAP CER 0.39UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C394KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹136.66000 | ₹136.66 |
10 | ₹90.24900 | ₹902.49 |
50 | ₹72.02140 | ₹3,601.07 |
100 | ₹66.38640 | ₹6,638.64 |
500 | ₹56.85216 | ₹28,426.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹54.98153 | ₹54,981.53 |
2,000 | ₹52.50524 | ₹1,05,010.48 |
3,000 | ₹51.26451 | ₹1,53,793.53 |
5,000 | ₹49.88945 | ₹2,49,447.25 |
7,000 | ₹49.08526 | ₹3,43,596.82 |
10,000 | ₹48.31165 | ₹4,83,116.50 |
12,000 | ₹47.94511 | ₹5,75,341.32 |