
18121C474KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM43FR72A474KSTR-ND - Tape & Reel (TR) 478-KGM43FR72A474KSCT-ND - Cut Tape (CT) 478-KGM43FR72A474KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C474KAT4A |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹74.92200 | ₹749.22 |
| 50 | ₹62.26680 | ₹3,113.34 |
| 100 | ₹53.60990 | ₹5,360.99 |
| 500 | ₹41.50504 | ₹20,752.52 |
| 1,000 | ₹35.74149 | ₹35,741.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹27.01625 | ₹1,08,065.00 |
| 8,000 | ₹25.90746 | ₹2,07,259.68 |
| 12,000 | ₹25.35203 | ₹3,04,224.36 |
| 20,000 | ₹24.73650 | ₹4,94,730.00 |
| 28,000 | ₹24.37629 | ₹6,82,536.12 |